15V (Typ) Clamp 30A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDW05C-01FTG

DigiKey Part Number
18-SDW05C-01FTGTR-ND - Tape & Reel (TR)
18-SDW05C-01FTGCT-ND - Cut Tape (CT)
18-SDW05C-01FTGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDW05C-01FTG
Description
TVS DIODE 5VWM 15VC SOD323
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
15V (Typ) Clamp 30A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
15V (Typ)
Current - Peak Pulse (10/1000µs)
30A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
115pF @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SC-76, SOD-323
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,142
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.56000¥3.56
10¥2.62100¥26.21
100¥1.27350¥127.35
500¥1.15772¥578.86
1,000¥1.03368¥1,033.68
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.99680¥2,990.40
6,000¥0.79814¥4,788.84
9,000¥0.67912¥6,112.08
Manufacturers Standard Package