SC1115-01UTG | ||
---|---|---|
DigiKey Part Number | 18-SC1115-01UTGTR-ND - Tape & Reel (TR) 18-SC1115-01UTGCT-ND - Cut Tape (CT) 18-SC1115-01UTGDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SC1115-01UTG | |
Description | TVS DIODE 15VWM 27.4VC 2DFN | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 27.4V (Typ) Clamp 30A (8/20µs) Ipp Tvs Diode Surface Mount 2-DFN (1.6x1) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V (Max) | |
Voltage - Breakdown (Min) | 16.7V | |
Voltage - Clamping (Max) @ Ipp | 27.4V (Typ) | |
Current - Peak Pulse (10/1000µs) | 30A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 180pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1610 Metric) | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.02000 | ¥4.02 |
10 | ¥2.83200 | ¥28.32 |
100 | ¥1.42760 | ¥142.76 |
500 | ¥1.26538 | ¥632.69 |
1,000 | ¥0.98471 | ¥984.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.88133 | ¥2,643.99 |
6,000 | ¥0.86164 | ¥5,169.84 |
9,000 | ¥0.76317 | ¥6,868.53 |
30,000 | ¥0.75332 | ¥22,599.60 |
75,000 | ¥0.64007 | ¥48,005.25 |