CX3225GB49152P0HPQCC | |
---|---|
DigiKey Part Number | 478-CX3225GB49152P0HPQCCTR-ND - Tape & Reel (TR) 478-CX3225GB49152P0HPQCCCT-ND - Cut Tape (CT) 478-CX3225GB49152P0HPQCCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CX3225GB49152P0HPQCC |
Description | CRYSTAL 49.1520MHZ 18PF SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 49.152 MHz ±20ppm Crystal 18pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CX3225GB49152P0HPQCC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 49.152 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.07000 | ¥6.07 |
10 | ¥5.07300 | ¥50.73 |
50 | ¥4.56600 | ¥228.30 |
100 | ¥4.05870 | ¥405.87 |
500 | ¥3.85576 | ¥1,927.88 |
1,000 | ¥3.24696 | ¥3,246.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.04403 | ¥9,132.09 |
6,000 | ¥2.94256 | ¥17,655.36 |
15,000 | ¥2.84109 | ¥42,616.35 |