
7007 | |
|---|---|
DigiKey Part Number | 36-7007-ND |
Manufacturer | |
Manufacturer Product Number | 7007 |
Description | CONN BIND POST KNURLED BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Binding Post Connector Standard Knurled Black Nickel |
Datasheet | Datasheet |
EDA/CAD Models | 7007 Models |
Category | Plating - Body Nickel |
Manufacturer Keystone Electronics | Color Black |
Packaging Bulk | Cross Hole Diameter 0.086" (2.18mm) |
Part Status Active | Head Size 0.423" OD x 0.719" L (10.74mm x 18.26mm) |
Type Standard | Material - Insulation Polyamide (PA), Nylon |
Head Style Knurled | Nut Material Steel |
Termination Threaded | Nut Plating Nickel |
Termination Thread 6-32 | Panel Thickness 0.313" (7.95mm) |
Current Rating (Amps) 15 A | Voltage Rating 1000VAC |
Material - Body Brass |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 111-0703-001 | Cinch Connectivity Solutions Johnson | 4,983 | J10126-ND | ¥51.98000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥88.07000 | ¥88.07 |
| 10 | ¥66.91900 | ¥669.19 |
| 25 | ¥60.20360 | ¥1,505.09 |
| 100 | ¥59.70760 | ¥5,970.76 |











