SA6.0A | ||
---|---|---|
DigiKey Part Number | SA6.0ALFTR-ND - Tape & Reel (TR) SA6.0ALFCT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | SA6.0A | |
Description | TVS DIODE 6VWM 10.3VC DO204AC | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 10.3V Clamp 49.5A Ipp Tvs Diode Through Hole DO-204AC (DO-15) | |
Datasheet | Datasheet | |
EDA/CAD Models | SA6.0A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6V | |
Voltage - Breakdown (Min) | 6.67V | |
Voltage - Clamping (Max) @ Ipp | 10.3V | |
Current - Peak Pulse (10/1000µs) | 49.5A | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥3.09500 | ¥30.95 |
100 | ¥2.14920 | ¥214.92 |
500 | ¥1.67766 | ¥838.83 |
1,000 | ¥1.36365 | ¥1,363.65 |
2,000 | ¥1.21905 | ¥2,438.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.21905 | ¥4,876.20 |
8,000 | ¥1.15706 | ¥9,256.48 |
12,000 | ¥1.07441 | ¥12,892.92 |
28,000 | ¥1.04962 | ¥29,389.36 |