
SN74AC04N | |
|---|---|
DigiKey Part Number | 296-4290-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74AC04N |
Description | IC INVERTER 6CH 1IN 14DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AC04N Models |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.9V ~ 1.65V |
Series | Input Logic Level - High 2.1V ~ 3.85V |
Packaging Tube | Max Propagation Delay @ V, Max CL 7ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Through Hole |
Number of Circuits 6 | Supplier Device Package 14-PDIP |
Number of Inputs 1 | Package / Case 14-DIP (0.300", 7.62mm) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.52000 | ¥7.52 |
| 10 | ¥5.37200 | ¥53.72 |
| 25 | ¥4.83080 | ¥120.77 |
| 100 | ¥4.24280 | ¥424.28 |
| 250 | ¥3.96144 | ¥990.36 |
| 500 | ¥3.79188 | ¥1,895.94 |
| 1,000 | ¥3.65231 | ¥3,652.31 |
| 2,500 | ¥3.50500 | ¥8,762.50 |
| 5,000 | ¥3.41623 | ¥17,081.15 |








