
SA12A | |
|---|---|
DigiKey Part Number | SA12ALFTR-ND - Tape & Reel (TR) SA12ALFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SA12A |
Description | TVS DIODE 12VWM 19.9VC DO204AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 19.9V Clamp 25.6A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | SA12A Models |
Category | Voltage - Clamping (Max) @ Ipp 19.9V |
Mfr | Current - Peak Pulse (10/1000µs) 25.6A |
Series | Power - Peak Pulse 500W |
Packaging Tape & Reel (TR) Cut Tape (CT) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 12V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 13.3V | Supplier Device Package |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.53000 | ¥6.53 |
| 10 | ¥4.04400 | ¥40.44 |
| 100 | ¥2.60500 | ¥260.50 |
| 500 | ¥1.98242 | ¥991.21 |
| 1,000 | ¥1.78163 | ¥1,781.63 |
| 2,000 | ¥1.61256 | ¥3,225.12 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥1.22523 | ¥4,900.92 |
| 8,000 | ¥1.12548 | ¥9,003.84 |
| 12,000 | ¥1.07465 | ¥12,895.80 |
| 20,000 | ¥1.07093 | ¥21,418.60 |









