
SA12CA | |
|---|---|
DigiKey Part Number | SA12CALFTR-ND - Tape & Reel (TR) SA12CALFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SA12CA |
Description | TVS DIODE 12VWM 19.9VC DO204AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 19.9V Clamp 25.6A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | SA12CA Models |
Category | Voltage - Clamping (Max) @ Ipp 19.9V |
Mfr | Current - Peak Pulse (10/1000µs) 25.6A |
Series | Power - Peak Pulse 500W |
Packaging Tape & Reel (TR) Cut Tape (CT) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 12V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 13.3V | Supplier Device Package |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.29000 | ¥5.29 |
| 10 | ¥3.26700 | ¥32.67 |
| 100 | ¥2.08570 | ¥208.57 |
| 500 | ¥1.57494 | ¥787.47 |
| 1,000 | ¥1.40995 | ¥1,409.95 |
| 2,000 | ¥1.27098 | ¥2,541.96 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.96162 | ¥3,846.48 |
| 8,000 | ¥0.87958 | ¥7,036.64 |
| 12,000 | ¥0.83775 | ¥10,053.00 |
| 20,000 | ¥0.79805 | ¥15,961.00 |



