
SA24CA | |
|---|---|
DigiKey Part Number | SA24CATR-ND - Tape & Reel (TR) SA24CACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SA24CA |
Description | TVS DIODE 24VWM 38.9VC DO204AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 13.1A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | SA24CA Models |
Category | Voltage - Clamping (Max) @ Ipp 38.9V |
Mfr | Current - Peak Pulse (10/1000µs) 13.1A |
Series | Power - Peak Pulse 500W |
Packaging Tape & Reel (TR) Cut Tape (CT) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 24V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 26.7V | Supplier Device Package |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.03000 | ¥7.03 |
| 10 | ¥4.35800 | ¥43.58 |
| 100 | ¥2.81430 | ¥281.43 |
| 500 | ¥2.14788 | ¥1,073.94 |
| 1,000 | ¥1.93303 | ¥1,933.03 |
| 2,000 | ¥1.75208 | ¥3,504.16 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥1.33319 | ¥5,332.76 |
| 8,000 | ¥1.22645 | ¥9,811.60 |
| 12,000 | ¥1.18571 | ¥14,228.52 |


