RXEF250-2 | ||
---|---|---|
DigiKey Part Number | RXEF250-2HFTR-ND - Tape & Reel (TR) RXEF250-2HFCT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | RXEF250-2 | |
Description | PTC RESET FUSE 72V 2.5A RADIAL | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Polymeric PTC Resettable Fuse 72V 2.5 A Ih Through Hole Radial, Disc | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 72V | |
Current - Hold (Ih) (Max) | 2.5 A | |
Current - Trip (It) | 5 A | |
Current - Max | 40 A | |
Time to Trip | 15.6 s | |
Resistance - Initial (Ri) (Min) | 50 mOhms | |
Resistance - Post Trip (R1) (Max) | 130 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.819" Dia x 0.118" T (20.80mm x 3.00mm) | |
Height - Seated (Max) | 1.000" (25.40mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.400" (10.15mm) | |
Approval Agency | CQC, CSA, TUV, UL |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.73000 | ¥6.73 |
5 | ¥6.51800 | ¥32.59 |
10 | ¥6.31300 | ¥63.13 |
50 | ¥5.30820 | ¥265.41 |
100 | ¥4.40680 | ¥440.68 |
250 | ¥4.00648 | ¥1,001.62 |
500 | ¥3.40540 | ¥1,702.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.00479 | ¥3,004.79 |
2,000 | ¥2.80448 | ¥5,608.96 |
3,000 | ¥2.75443 | ¥8,263.29 |
5,000 | ¥2.70434 | ¥13,521.70 |
10,000 | ¥2.60418 | ¥26,041.80 |