PSR031UL0630Z | ||
---|---|---|
DigiKey Part Number | 18-PSR031UL0630Z-ND | |
Manufacturer | ||
Manufacturer Product Number | PSR031UL0630Z | |
Description | FUSE SQUARE 630A 700VAC/600VDC | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 630A 700 VAC 600 VDC Fuse Square Bolt Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | PSR031UL0630Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Square | |
Current Rating (Amps) | 630A | |
Voltage Rating - AC | 700 VAC | |
Voltage Rating - DC | 600 VDC | |
Response Time | Fast Blow | |
Applications | Semiconductors | |
Features | Indicating | |
Class | - | |
Approval Agency | CE, cURus, UL | |
Operating Temperature | -55°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 200kA AC, 150kA DC | |
Package / Case | - | |
Size / Dimension | 1.898" L x 2.028" W x 2.264" H (48.20mm x 51.50mm x 57.50mm) | |
Melting I²t | 73513 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3 | ¥2,924.35333 | ¥8,773.06 |