


CP30720S | |
|---|---|
DigiKey Part Number | 4654-CP30720S-ND |
Manufacturer | |
Manufacturer Product Number | CP30720S |
Description | DUALSLIM CAT5E RJ45 SHIELDED BLA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat5e Shielded |
Datasheet | Datasheet |
EDA/CAD Models | CP30720S Models |
Category | Mounting Type Panel Mount, Flange (2 Hole) |
Manufacturer CLIFF Electronic Components Ltd | Mounting Feature Flange |
Series | Ratings Cat5e |
Packaging Bulk | Shielding Shielded |
Part Status Active | Contact Finish Gold |
Convert From (Adapter End) Jack, 8p8c (RJ45) | Contact Material Phosphor Bronze |
Convert To (Adapter End) Jack, 8p8c (RJ45) | Housing Material Acrylonitrile Butadiene Styrene (ABS) |
Type Coupler | Operating Temperature -10°C ~ 70°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥77.74000 | ¥77.74 |
| 10 | ¥66.07500 | ¥660.75 |
| 25 | ¥61.93360 | ¥1,548.34 |
| 50 | ¥58.97660 | ¥2,948.83 |
| 100 | ¥56.16150 | ¥5,616.15 |
| 250 | ¥52.64652 | ¥13,161.63 |
| 500 | ¥50.13584 | ¥25,067.92 |
| 1,000 | ¥47.74546 | ¥47,745.46 |








