



BPJJ02X | |
|---|---|
DigiKey Part Number | SC2059-ND |
Manufacturer | |
Manufacturer Product Number | BPJJ02X |
Description | ADAPT RCA JACK TO RCA JACK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector Phono (RCA) Jack To Phono (RCA) Jack Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Bulkhead - Rear Side Nut |
Manufacturer Switchcraft Inc. | Shielding Unshielded |
Packaging Bulk | Body Material Brass |
Part Status Active | Body Finish Nickel |
Conversion Type Same Series | Insulation Color Red, Red |
Gender Female to Female | Features Mounting Hardware |
Convert From (Adapter End) Phono (RCA) Jack | Includes 3 pcs - 1 Connector, 1 Nut, 1 Washer |
Convert To (Adapter End) Phono (RCA) Jack | Actual Diameter 0.126" (3.20mm ID), 0.327" (8.30mm OD) |
Number of Positions/Contacts 2 Conductors | Contact Material - Plating Nickel |
Mounting Type Panel Mount | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥58.47000 | ¥58.47 |
| 10 | ¥49.70300 | ¥497.03 |
| 25 | ¥46.59000 | ¥1,164.75 |
| 50 | ¥44.36520 | ¥2,218.26 |
| 100 | ¥42.24640 | ¥4,224.64 |
| 300 | ¥39.09613 | ¥11,728.84 |
| 500 | ¥37.71300 | ¥18,856.50 |
| 1,000 | ¥35.91469 | ¥35,914.69 |





