
BPJJ03X | |
|---|---|
DigiKey Part Number | SC2443-ND |
Manufacturer | |
Manufacturer Product Number | BPJJ03X |
Description | ADAPT RCA JACK TO RCA JACK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector Phono (RCA) Jack To Phono (RCA) Jack Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Bulkhead - Rear Side Nut |
Manufacturer Switchcraft Inc. | Shielding Unshielded |
Packaging Bulk | Body Material Brass |
Part Status Active | Body Finish Nickel |
Conversion Type Same Series | Insulation Color White, White |
Gender Female to Female | Features Mounting Hardware |
Convert From (Adapter End) Phono (RCA) Jack | Includes 3 pcs - 1 Connector, 1 Nut, 1 Washer |
Convert To (Adapter End) Phono (RCA) Jack | Actual Diameter 0.126" (3.20mm ID), 0.327" (8.30mm OD) |
Number of Positions/Contacts 2 Conductors | Contact Material - Plating Nickel |
Mounting Type Panel Mount | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥54.25000 | ¥54.25 |
| 10 | ¥46.12200 | ¥461.22 |
| 25 | ¥43.23560 | ¥1,080.89 |
| 50 | ¥41.16960 | ¥2,058.48 |
| 100 | ¥39.20390 | ¥3,920.39 |
| 300 | ¥37.69797 | ¥11,309.39 |


