P6KE91A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE30A-B

DigiKey Part Number
P6KE30A-B-ND
Manufacturer
Manufacturer Product Number
P6KE30A-B
Description
TVS DIODE 25.6VWM 41.4V DO204AC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
41.4V Clamp 14.7A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
EDA/CAD Models
P6KE30A-B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
25.6V
Voltage - Breakdown (Min)
28.5V
Voltage - Clamping (Max) @ Ipp
41.4V
Current - Peak Pulse (10/1000µs)
14.7A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,334
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.39000¥3.39
10¥2.43900¥24.39
100¥1.24870¥124.87
500¥1.21560¥607.80
1,000¥1.17426¥1,174.26
2,000¥0.99234¥1,984.68
5,000¥0.97249¥4,862.45
10,000¥0.86829¥8,682.90
Manufacturers Standard Package