P4KE30A | |
---|---|
DigiKey Part Number | 18-P4KE30ATR-ND - Tape & Reel (TR) 18-P4KE30ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P4KE30A |
Description | TVS DO15 25.6V 400W UNIDIR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 41.4V Clamp 9.9A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | P4KE30A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 25.6V | |
Voltage - Breakdown (Min) | 28.5V | |
Voltage - Clamping (Max) @ Ipp | 41.4V | |
Current - Peak Pulse (10/1000µs) | 9.9A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AL, DO-41, Axial | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥3.04600 | ¥30.46 |
100 | ¥1.82900 | ¥182.90 |
500 | ¥1.69358 | ¥846.79 |
1,000 | ¥1.15161 | ¥1,151.61 |
2,000 | ¥1.06016 | ¥2,120.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.01612 | ¥5,080.60 |
10,000 | ¥0.91451 | ¥9,145.10 |
25,000 | ¥0.90097 | ¥22,524.25 |
50,000 | ¥0.84677 | ¥42,338.50 |