LSIC1MO170T0750 | |
---|---|
DigiKey Part Number | 18-LSIC1MO170T0750-ND |
Manufacturer | |
Manufacturer Product Number | LSIC1MO170T0750 |
Description | SICFET N-CH 1700V 6.4A TO263-7L |
Customer Reference | |
Detailed Description | N-Channel 1700 V 6.4A (Tc) 65W (Tc) Surface Mount TO-263-7L |
Datasheet | Datasheet |
EDA/CAD Models | LSIC1MO170T0750 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1700 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 20V | |
Rds On (Max) @ Id, Vgs | 1Ohm @ 2A, 20V | |
Vgs(th) (Max) @ Id | 4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 11 nC @ 20 V | |
Vgs (Max) | +22V, -6V | |
Input Capacitance (Ciss) (Max) @ Vds | 200 pF @ 1000 V | |
FET Feature | - | |
Power Dissipation (Max) | 65W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263-7L | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.98000 | ¥56.98 |
50 | ¥45.46300 | ¥2,273.15 |
100 | ¥42.12650 | ¥4,212.65 |