DST2045AX | ||
---|---|---|
DigiKey Part Number | F7423TR-ND - Tape & Reel (TR) F7423CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | DST2045AX | |
Description | DIODE SCHOTTKY 45V 20A P600 | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | Diode 45 V 20A Through Hole P600 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 580 mV @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1.2 mA @ 45 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | P600 | |
Operating Temperature - Junction | -55°C ~ 155°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.70000 | ¥19.70 |
10 | ¥16.36100 | ¥163.61 |
100 | ¥13.02330 | ¥1,302.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥11.01990 | ¥5,509.95 |
1,000 | ¥9.35020 | ¥9,350.20 |
2,500 | ¥8.88271 | ¥22,206.77 |
5,000 | ¥8.54877 | ¥42,743.85 |