LED Driver IC 1 Output AC DC Offline Switcher Step-Down (Buck), Step-Up (Boost) PWM Dimming 8-SOIC-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Driver IC 1 Output AC DC Offline Switcher Step-Down (Buck), Step-Up (Boost) PWM Dimming 8-SOIC-EP
IX4340NE

CPC9909NETR

DigiKey Part Number
212-CPC9909NETR-ND - Tape & Reel (TR)
212-CPC9909NETRCT-ND - Cut Tape (CT)
212-CPC9909NETRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPC9909NETR
Description
IC LED DRIVER OFFL PWM 8SOIC
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output AC DC Offline Switcher Step-Down (Buck), Step-Up (Boost) PWM Dimming 8-SOIC-EP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS Integrated Circuits Division
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
AC DC Offline Switcher
Topology
Step-Down (Buck), Step-Up (Boost)
Internal Switch(s)
No
Number of Outputs
1
Voltage - Supply (Min)
8V
Voltage - Supply (Max)
550V
Voltage - Output
-
Current - Output / Channel
-
Frequency
30kHz ~ 120kHz
Dimming
PWM
Applications
Signage
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
8-SOIC-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,999
Check for Additional Incoming Stock
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥8.97496¥17,949.92
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥29.34000¥29.34
10¥18.70900¥187.09
25¥15.93920¥398.48
100¥12.80900¥1,280.90
250¥11.27236¥2,818.09
500¥10.32708¥5,163.54
1,000¥9.53516¥9,535.16
Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.25000¥19.25
10¥14.26900¥142.69
25¥13.01680¥325.42
100¥11.64380¥1,164.38
250¥10.98936¥2,747.34
500¥10.59450¥5,297.25
1,000¥10.26967¥10,269.67
* All Digi-Reel orders will add a ¥49.00 reeling fee.