CPC1301GRTR | |
---|---|
DigiKey Part Number | 5656-CPC1301GRTR-ND - Tape & Reel (TR) 5656-CPC1301GRTRCT-ND - Cut Tape (CT) 5656-CPC1301GRTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPC1301GRTR |
Description | OPTOISOLTR 5KV DARLINGTON 4-SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 5000Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 1000% @ 1mA | |
Current Transfer Ratio (Max) | 8000% @ 1mA | |
Turn On / Turn Off Time (Typ) | 1µs, 80µs | |
Rise / Fall Time (Typ) | 40µs, 2.6µs | |
Input Type | DC | |
Output Type | Darlington | |
Voltage - Output (Max) | 350V | |
Current - Output / Channel | - | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 1 mA | |
Vce Saturation (Max) | 1.2V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SMD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.47000 | ¥19.47 |
10 | ¥12.98100 | ¥129.81 |
100 | ¥9.99010 | ¥999.01 |
500 | ¥9.03090 | ¥4,515.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥7.76089 | ¥7,760.89 |
2,000 | ¥7.33759 | ¥14,675.18 |
5,000 | ¥7.16826 | ¥35,841.30 |
10,000 | ¥7.05539 | ¥70,553.90 |