
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ADCMP350YKSZ-REEL7 | |
---|---|
DigiKey Part Number | 505-ADCMP350YKSZ-REEL7TR-ND - Tape & Reel (TR) 505-ADCMP350YKSZ-REEL7CT-ND - Cut Tape (CT) 505-ADCMP350YKSZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADCMP350YKSZ-REEL7 |
Description | IC COMPARATOR 1 W/VOLT REF SC70 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator with Voltage Reference Open-Drain SC-70-4 |
Datasheet | Datasheet |
EDA/CAD Models | ADCMP350YKSZ-REEL7 Models |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | with Voltage Reference | |
Number of Elements | 1 | |
Output Type | Open-Drain | |
Voltage - Supply, Single/Dual (±) | 2.25V ~ 5.5V | |
Voltage - Input Offset (Max) | - | |
Current - Input Bias (Max) | 170µA @ 5.5V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 15µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | 15mV | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | SC-82A, SOT-343 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-4 | |
Base Product Number |
In-Stock: 3,652
Can ship immediately
Quantity
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.10000 | ¥19.10 |
10 | ¥11.95000 | ¥119.50 |
25 | ¥10.08600 | ¥252.15 |
100 | ¥7.97540 | ¥797.54 |
250 | ¥6.93900 | ¥1,734.75 |
500 | ¥6.30158 | ¥3,150.79 |
1,000 | ¥5.76760 | ¥5,767.60 |
Tape & Reel (TR)
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.09323 | ¥15,279.69 |
6,000 | ¥4.96188 | ¥29,771.28 |
You May Also Be Interested InSee All
10 Items