ADM483EARZ | |
---|---|
DigiKey Part Number | 505-ADM483EARZ-ND |
Manufacturer | |
Manufacturer Product Number | ADM483EARZ |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADM483EARZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 70 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.95000 | ¥30.95 |
10 | ¥27.82300 | ¥278.23 |
98 | ¥22.79918 | ¥2,234.32 |
294 | ¥21.62966 | ¥6,359.12 |
588 | ¥19.40827 | ¥11,412.06 |
1,078 | ¥16.36834 | ¥17,645.07 |
2,548 | ¥15.54995 | ¥39,621.27 |
5,096 | ¥14.96535 | ¥76,263.42 |