BSH103,235 | ||
---|---|---|
DigiKey Part Number | 1727-1883-2-ND - Tape & Reel (TR) 1727-1883-1-ND - Cut Tape (CT) 1727-1883-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BSH103,235 | |
Description | MOSFET N-CH 30V 850MA TO236AB | |
Customer Reference | ||
Detailed Description | N-Channel 30 V 850mA (Ta) 540mW (Ta) Surface Mount TO-236AB | |
Datasheet | Datasheet | |
EDA/CAD Models | BSH103,235 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V | |
Rds On (Max) @ Id, Vgs | 400mOhm @ 500mA, 4.5V | |
Vgs(th) (Max) @ Id | 400mV @ 1mA (Min) | |
Gate Charge (Qg) (Max) @ Vgs | 2.1 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 83 pF @ 24 V | |
FET Feature | - | |
Power Dissipation (Max) | 540mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-236AB | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.49600 | ¥24.96 |
100 | ¥1.49570 | ¥149.57 |
500 | ¥1.38508 | ¥692.54 |
1,000 | ¥0.94186 | ¥941.86 |
2,000 | ¥0.86707 | ¥1,734.14 |
5,000 | ¥0.83105 | ¥4,155.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.74795 | ¥7,479.50 |
30,000 | ¥0.73687 | ¥22,106.10 |
50,000 | ¥0.69254 | ¥34,627.00 |
100,000 | ¥0.68569 | ¥68,569.00 |