



AQ24CANFD-02HTG | |
|---|---|
DigiKey Part Number | F10993TR-ND - Tape & Reel (TR) F10993CT-ND - Cut Tape (CT) F10993DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQ24CANFD-02HTG |
Description | TVS DIODE 24VWM 50VC SOT23-3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 50V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | AQ24CANFD-02HTG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 50V | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | CAN | |
Capacitance @ Frequency | 11.5pF @ 1MHz | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.13000 | ¥4.13 |
| 10 | ¥2.76200 | ¥27.62 |
| 100 | ¥2.06740 | ¥206.74 |
| 500 | ¥1.76966 | ¥884.83 |
| 1,000 | ¥1.67043 | ¥1,670.43 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.24869 | ¥3,746.07 |
| 6,000 | ¥1.17426 | ¥7,045.56 |
| 9,000 | ¥1.16787 | ¥10,510.83 |
| 15,000 | ¥1.15078 | ¥17,261.70 |









