59145-4-S-02-A | ||
---|---|---|
DigiKey Part Number | F7146-ND | |
Manufacturer | ||
Manufacturer Product Number | 59145-4-S-02-A | |
Description | SENSOR REED SW SPST-NC W LEADS | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Magnetic Reed Switch Magnet SPST-NC Wire Leads Flange Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Reed Switch | |
Output Type | SPST-NC | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Voltage - Supply | - | |
Must Operate | 11.00mm | |
Must Release | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | Flange Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.64000 | ¥47.64 |
10 | ¥43.52700 | ¥435.27 |
25 | ¥39.59240 | ¥989.81 |
100 | ¥34.20310 | ¥3,420.31 |
250 | ¥31.09340 | ¥7,773.35 |
500 | ¥28.81330 | ¥14,406.65 |
1,000 | ¥26.74043 | ¥26,740.43 |
2,500 | ¥25.65472 | ¥64,136.80 |