59150-1-S-02-A | ||
---|---|---|
DigiKey Part Number | HE631-ND | |
Manufacturer | ||
Manufacturer Product Number | 59150-1-S-02-A | |
Description | SENSOR REED SW SPST-NO W LEADS | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Magnetic Reed Switch Magnet SPST-NO Wire Leads Flange Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Reed Switch | |
Output Type | SPST-NO | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Voltage - Supply | - | |
Must Operate | 13.50mm | |
Must Release | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | Flange Mount |
Resource Type | Link |
---|---|
Datasheets | 59150 Flange Mount Sensor |
Other Related Documents | Sensor Cable Length Options |
Environmental Information | RoHS 3 Cert 59150-1-S-02-A |
PCN Assembly/Origin | Sensor Plant Transfer 21/Jul/2015 |
HTML Datasheet | 59150 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8543.70.9860 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.46000 | ¥29.46 |
10 | ¥28.20700 | ¥282.07 |
25 | ¥25.75360 | ¥643.84 |
100 | ¥22.31940 | ¥2,231.94 |
250 | ¥20.23460 | ¥5,058.65 |
500 | ¥18.76310 | ¥9,381.55 |
1,000 | ¥17.41405 | ¥17,414.05 |
2,500 | ¥15.81982 | ¥39,549.55 |
5,000 | ¥15.17751 | ¥75,887.55 |
Attribute | Description |
---|---|
Other Names | HE631 -1024-59150-1-S-02-A |
Standard Package | 100 |