5.0SMDJ30A | ||
---|---|---|
DigiKey Part Number | F5635TR-ND - Tape & Reel (TR) F5635CT-ND - Cut Tape (CT) F5635DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 5.0SMDJ30A | |
Description | TVS DIODE 30VWM 48.4VC DO214AB | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 48.4V Clamp 103A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) | |
Datasheet | Datasheet | |
EDA/CAD Models | 5.0SMDJ30A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30V | |
Voltage - Breakdown (Min) | 33.3V | |
Voltage - Clamping (Max) @ Ipp | 48.4V | |
Current - Peak Pulse (10/1000µs) | 103A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.41000 | ¥13.41 |
10 | ¥11.13800 | ¥111.38 |
100 | ¥8.86320 | ¥886.32 |
500 | ¥7.49946 | ¥3,749.73 |
1,000 | ¥6.36315 | ¥6,363.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.04497 | ¥18,134.91 |
6,000 | ¥5.81772 | ¥34,906.32 |
9,000 | ¥5.59046 | ¥50,314.14 |