SMC5K30A-M3/I | ||
---|---|---|
DigiKey Part Number | SMC5K30A-M3/IGITR-ND - Tape & Reel (TR) SMC5K30A-M3/IGICT-ND - Cut Tape (CT) SMC5K30A-M3/IGIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SMC5K30A-M3/I | |
Description | TVS DIODE 30VWM 48.4VC DO214AB | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 48.4V Clamp 103A Ipp Tvs Diode Surface Mount DO-214AB (SMC) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30V | |
Voltage - Breakdown (Min) | 33.3V | |
Voltage - Clamping (Max) @ Ipp | 48.4V | |
Current - Peak Pulse (10/1000µs) | 103A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.14000 | ¥7.14 |
10 | ¥5.82000 | ¥58.20 |
100 | ¥4.52750 | ¥452.75 |
500 | ¥3.83722 | ¥1,918.61 |
1,000 | ¥3.12587 | ¥3,125.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,500 | ¥2.94263 | ¥10,299.20 |
7,000 | ¥2.80251 | ¥19,617.57 |
10,500 | ¥2.67316 | ¥28,068.18 |
24,500 | ¥2.66804 | ¥65,366.98 |