1812L300MR | ||
---|---|---|
DigiKey Part Number | F4162TR-ND - Tape & Reel (TR) F4162CT-ND - Cut Tape (CT) F4162DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 1812L300MR | |
Description | PTC RESET FUSE 6V 3A 1812 | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Polymeric PTC Resettable Fuse 6V 3 A Ih Surface Mount 1812 (4532 Metric), Concave | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 6V | |
Current - Hold (Ih) (Max) | 3 A | |
Current - Trip (It) | 5 A | |
Current - Max | 100 A | |
Time to Trip | 4 s | |
Resistance - Initial (Ri) (Min) | 12 mOhms | |
Resistance - Post Trip (R1) (Max) | 40 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric), Concave | |
Size / Dimension | 0.179" L x 0.128" W (4.55mm x 3.24mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.68000 | ¥15.68 |
5 | ¥14.89200 | ¥74.46 |
10 | ¥14.15300 | ¥141.53 |
50 | ¥11.42080 | ¥571.04 |
100 | ¥9.68290 | ¥968.29 |
250 | ¥9.43484 | ¥2,358.71 |
500 | ¥7.94518 | ¥3,972.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥6.37554 | ¥6,375.54 |
2,000 | ¥6.14573 | ¥12,291.46 |