1812L200THPR | ||
---|---|---|
DigiKey Part Number | F3375TR-ND - Tape & Reel (TR) F3375CT-ND - Cut Tape (CT) F3375DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 1812L200THPR | |
Description | PTC RESET FUSE 8V 2A 1812 | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Polymeric PTC Resettable Fuse 8V 2 A Ih Surface Mount 1812 (4532 Metric), Concave | |
Datasheet | Datasheet | |
EDA/CAD Models | 1812L200THPR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 8V | |
Current - Hold (Ih) (Max) | 2 A | |
Current - Trip (It) | 3.5 A | |
Current - Max | 100 A | |
Time to Trip | 2 s | |
Resistance - Initial (Ri) (Min) | 20 mOhms | |
Resistance - Post Trip (R1) (Max) | 70 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric), Concave | |
Size / Dimension | 0.179" L x 0.128" W (4.55mm x 3.24mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.60000 | ¥4.60 |
5 | ¥4.48200 | ¥22.41 |
10 | ¥4.34300 | ¥43.43 |
50 | ¥3.65640 | ¥182.82 |
100 | ¥3.03500 | ¥303.50 |
250 | ¥2.75932 | ¥689.83 |
500 | ¥2.34542 | ¥1,172.71 |
1,000 | ¥2.06958 | ¥2,069.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.93158 | ¥3,863.16 |
4,000 | ¥1.89708 | ¥7,588.32 |
6,000 | ¥1.86259 | ¥11,175.54 |
10,000 | ¥1.79360 | ¥17,936.00 |