



1812L110/16DR | |
|---|---|
DigiKey Part Number | F3485TR-ND - Tape & Reel (TR) F3485CT-ND - Cut Tape (CT) F3485DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812L110/16DR |
Description | PTC RESET FUSE 16V 1.1A 1812 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 1.1 A Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | 1812L110/16DR Models |
Category | Time to Trip 300 ms |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 60 mOhms |
Series | Resistance - Post Trip (R1) (Max) 180 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 1812 (4532 Metric), Concave |
Voltage - Max 16V | Size / Dimension 0.179" L x 0.128" W (4.55mm x 3.24mm) |
Current - Hold (Ih) (Max) 1.1 A | Thickness (Max) 0.049" (1.25mm) |
Current - Trip (It) 1.95 A | Approval Agency cURus, TUV |
Current - Max 100 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERFSD110162RZ | Excel Cell Electronic Co., Ltd. | 2,000 | 5916-ERFSD110162RZCT-ND | ¥2.22000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥2.23599 | ¥3,353.99 |
| 3,000 | ¥2.06019 | ¥6,180.57 |
| 4,500 | ¥1.96333 | ¥8,834.99 |
| 7,500 | ¥1.94138 | ¥14,560.35 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.12000 | ¥6.12 |
| 5 | ¥5.06200 | ¥25.31 |
| 10 | ¥4.67300 | ¥46.73 |
| 50 | ¥3.87860 | ¥193.93 |
| 100 | ¥3.57930 | ¥357.93 |
| 250 | ¥3.21736 | ¥804.34 |
| 500 | ¥2.96744 | ¥1,483.72 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.62000 | ¥5.62 |
| 5 | ¥4.64800 | ¥23.24 |
| 10 | ¥4.28400 | ¥42.84 |
| 50 | ¥3.55600 | ¥177.80 |
| 100 | ¥3.28150 | ¥328.15 |
| 250 | ¥2.94976 | ¥737.44 |
| 500 | ¥2.72066 | ¥1,360.33 |



