
ERFSD110162RZ | |
|---|---|
DigiKey Part Number | 5916-ERFSD110162RZTR-ND - Tape & Reel (TR) 5916-ERFSD110162RZCT-ND - Cut Tape (CT) 5916-ERFSD110162RZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERFSD110162RZ |
Description | 1812/1.10AMP/16V/T&R |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 1.1 A Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
Category | Time to Trip 500 ms |
Manufacturer Excel Cell Electronic Co., Ltd. | Resistance - Initial (Ri) (Min) 60 mOhms |
Series | Resistance - Post Trip (R1) (Max) 180 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 1812 (4532 Metric), Concave |
Voltage - Max 16V | Size / Dimension 0.179" L x 0.128" W (4.55mm x 3.24mm) |
Current - Hold (Ih) (Max) 1.1 A | Thickness (Max) 0.035" (0.90mm) |
Current - Trip (It) 2.2 A | Approval Agency cURus, TUV |
Current - Max 100 A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.22000 | ¥2.22 |
| 5 | ¥1.86200 | ¥9.31 |
| 10 | ¥1.70900 | ¥17.09 |
| 50 | ¥1.41820 | ¥70.91 |
| 100 | ¥1.30970 | ¥130.97 |
| 250 | ¥1.17724 | ¥294.31 |
| 500 | ¥1.08618 | ¥543.09 |
| 1,000 | ¥1.00185 | ¥1,001.85 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥0.92386 | ¥1,847.72 |
| 4,000 | ¥0.85156 | ¥3,406.24 |
| 6,000 | ¥0.81176 | ¥4,870.56 |
| 10,000 | ¥0.76405 | ¥7,640.50 |
| 14,000 | ¥0.73402 | ¥10,276.28 |
| 20,000 | ¥0.70337 | ¥14,067.40 |

