0466004.NR | |
---|---|
DigiKey Part Number | F1459TR-ND - Tape & Reel (TR) F1459CT-ND - Cut Tape (CT) F1459DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0466004.NR |
Description | FUSE BRD MNT 4A 32VAC 32VDC 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 A 32 V AC 32 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0466004.NR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount (Cartridge Style Excluded) | |
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | 32 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 1.024 | |
Approval Agency | CSA, UL | |
Operating Temperature | -55°C ~ 90°C | |
Color | - | |
Size / Dimension | 0.125" L x 0.060" W x 0.023" H (3.18mm x 1.52mm x 0.58mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥3.13359 | ¥15,667.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.33000 | ¥7.33 |
5 | ¥7.07800 | ¥35.39 |
10 | ¥6.61400 | ¥66.14 |
50 | ¥5.47500 | ¥273.75 |
100 | ¥4.56240 | ¥456.24 |
250 | ¥4.44856 | ¥1,112.14 |
500 | ¥3.76416 | ¥1,882.08 |
1,000 | ¥3.30783 | ¥3,307.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.13000 | ¥8.13 |
5 | ¥7.84600 | ¥39.23 |
10 | ¥7.34600 | ¥73.46 |
50 | ¥6.07720 | ¥303.86 |
100 | ¥5.06380 | ¥506.38 |
250 | ¥4.93724 | ¥1,234.31 |
500 | ¥4.17778 | ¥2,088.89 |
1,000 | ¥3.67131 | ¥3,671.31 |