0456050.DRSD | |
---|---|
DigiKey Part Number | F12073TR-ND - Tape & Reel (TR) F12073CT-ND - Cut Tape (CT) F12073DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0456050.DRSD |
Description | FUSE BRD MT 50A 125VAC 75VDC SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 A 125 V AC 75 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount (Cartridge Style Excluded) | |
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 75 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A AC, 600A DC | |
Melting I²t | 2700.0 | |
Approval Agency | cURus, PSE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.480" L x 0.177" W x 0.177" H (12.20mm x 4.50mm x 4.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥61.93000 | ¥61.93 |
5 | ¥59.83800 | ¥299.19 |
10 | ¥57.69400 | ¥576.94 |
50 | ¥44.87340 | ¥2,243.67 |
100 | ¥37.39530 | ¥3,739.53 |
250 | ¥36.32652 | ¥9,081.63 |
500 | ¥30.98434 | ¥15,492.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥27.77909 | ¥41,668.64 |
3,000 | ¥26.71068 | ¥80,132.04 |