ESS | ||
---|---|---|
DigiKey Part Number | 18-ESS-KIT-ND | |
Manufacturer | ||
Manufacturer Product Number | ESS | |
Description | ESS FUSE KIT | |
Customer Reference | ||
Detailed Description | Board Mount Fuse Kit 0.375 ~ 60A Through Hole 70 Pieces (14 Values - 5 Each) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Case | |
Part Status | Active | |
Kit Type | Board Mount | |
Response Time | - | |
Voltage Rating | - | |
Current Rating (Amps) | 0.375 ~ 60A | |
Quantity | 70 Pieces (14 Values - 5 Each) | |
Includes | - | |
Mounting Type | Through Hole | |
Packages Included | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,992.11000 | ¥1,992.11 |
10 | ¥1,796.47900 | ¥17,964.79 |