0452008.MRL | |
---|---|
DigiKey Part Number | F4172TR-ND - Tape & Reel (TR) F4172DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0452008.MRL |
Description | FUSE BRD MNT 8A 72VAC 60VDC 2SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 A 72 V AC 60 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0452008.MRL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount (Cartridge Style Excluded) | |
Current Rating (Amps) | ||
Voltage Rating - AC | 72 V | |
Voltage Rating - DC | 60 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 137.34 | |
Approval Agency | CSA, UR | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm) | |
DC Cold Resistance | 0.0088 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥9.28127 | ¥9,281.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.62000 | ¥16.62 |
5 | ¥15.81800 | ¥79.09 |
10 | ¥15.02300 | ¥150.23 |
50 | ¥12.12420 | ¥606.21 |
100 | ¥10.27960 | ¥1,027.96 |
250 | ¥10.01644 | ¥2,504.11 |
500 | ¥9.28126 | ¥4,640.63 |