
0441005.WR | |
|---|---|
DigiKey Part Number | F3536TR-ND - Tape & Reel (TR) F3536CT-ND - Cut Tape (CT) F3536DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0441005.WR |
Description | FUSE BOARD MOUNT 5A 32VDC 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0441005.WR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 1.6287 | |
Approval Agency | CSA, UL | |
Operating Temperature | -55°C ~ 150°C | |
Color | - | |
Size / Dimension | 0.061" L x 0.033" W x 0.020" H (1.54mm x 0.85mm x 0.50mm) | |
DC Cold Resistance | 0.0073 Ohms |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.93000 | ¥12.93 |
| 5 | ¥10.70800 | ¥53.54 |
| 10 | ¥9.87200 | ¥98.72 |
| 50 | ¥8.19220 | ¥409.61 |
| 100 | ¥7.55790 | ¥755.79 |
| 250 | ¥6.79300 | ¥1,698.25 |
| 500 | ¥6.26356 | ¥3,131.78 |
| 1,000 | ¥5.77311 | ¥5,773.11 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥4.62154 | ¥13,864.62 |



