
0287025.L | |
|---|---|
DigiKey Part Number | 0287025.L-ND |
Manufacturer | |
Manufacturer Product Number | 0287025.L |
Description | FUSE AUTO 25A 32VDC BLADE ATO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 A 32 V Fuse Automotive Requires Holder Blade, ATO/ATC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Melting I²t | 1080.0 | |
Approval Agency | CSA, UL | |
Operating Temperature | -40°C ~ 105°C | |
Color | Clear | |
Size / Dimension | 0.752" L x 0.201" W x 0.484" H (19.10mm x 5.10mm x 12.30mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.57000 | ¥5.57 |
| 5 | ¥4.61800 | ¥23.09 |
| 10 | ¥4.24900 | ¥42.49 |
| 50 | ¥3.52660 | ¥176.33 |
| 100 | ¥3.25440 | ¥325.44 |
| 250 | ¥2.92544 | ¥731.36 |
| 500 | ¥2.69836 | ¥1,349.18 |
| 1,000 | ¥2.48800 | ¥2,488.00 |
| 5,000 | ¥2.05701 | ¥10,285.05 |




