02810005H | ||
---|---|---|
DigiKey Part Number | F060-ND | |
Manufacturer | ||
Manufacturer Product Number | 02810005H | |
Description | FUSE HLDR RADIAL 125V 5A PNL MNT | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Fuse Holder 5 A 125V 1 Circuit Radial Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | 02810005H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | Radial 0.1" (2.54mm) Pitch | |
Current Rating (Amps) | 5 A | |
For Use With/Related Products | ||
Fuse Type | Radial | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | 125V | |
Orientation | - | |
Termination Style | PC Pin | |
Contact Material | Beryllium Copper | |
Contact Finish | Silver |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.27000 | ¥26.27 |
5 | ¥25.34800 | ¥126.74 |
10 | ¥24.48100 | ¥244.81 |
50 | ¥19.23420 | ¥961.71 |
100 | ¥15.73810 | ¥1,573.81 |
300 | ¥15.30060 | ¥4,590.18 |
500 | ¥13.11476 | ¥6,557.38 |
1,000 | ¥12.24042 | ¥12,240.42 |
5,000 | ¥10.92893 | ¥54,644.65 |