VLMP31H2J2-GS08 | ||
---|---|---|
DigiKey Part Number | 751-VLMP31H2J2-GS08TR-ND - Tape & Reel (TR) 751-VLMP31H2J2-GS08CT-ND - Cut Tape (CT) 751-VLMP31H2J2-GS08DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | VLMP31H2J2-GS08 | |
Description | LED GREEN CLEAR 2PLCC SMD | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Green 560nm LED Indication - Discrete 2.1V 2-SMD, J-Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 10mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 565nm | |
Features | - | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.80mm W | |
Height (Max) | 1.85mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.97000 | ¥4.97 |
10 | ¥3.06500 | ¥30.65 |
100 | ¥1.76060 | ¥176.06 |
1,000 | ¥1.37769 | ¥1,377.69 |
2,000 | ¥1.26288 | ¥2,525.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
7,500 | ¥1.14807 | ¥8,610.52 |
15,000 | ¥1.07153 | ¥16,072.95 |
37,500 | ¥1.03326 | ¥38,747.25 |
52,500 | ¥0.99500 | ¥52,237.50 |