
LFLX0006Z-01 | |
|---|---|
DigiKey Part Number | 5346-LFLX0006Z-01-ND |
Manufacturer | |
Manufacturer Product Number | LFLX0006Z-01 |
Description | POWER DISTRIBUTION MODULE EPC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 160 A 24V Circuit Blade Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | LFLX0006Z-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | - | |
Current Rating (Amps) | 160 A | |
Fuse Type | Blade | |
Fuseholder Type | Holder | |
Voltage | ||
Termination Style | PC Pin | |
Approval Agency | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,278.23000 | ¥2,278.23 |
| 5 | ¥1,924.24800 | ¥9,621.24 |
| 12 | ¥1,860.99583 | ¥22,331.95 |











