03540536Z | ||
---|---|---|
DigiKey Part Number | F10778-ND | |
Manufacturer | ||
Manufacturer Product Number | 03540536Z | |
Description | RELAY HSG 5POS WIRING HARNESS | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Relay Housing Wiring Harness | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse/Commercial Vehicle Products | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Housing | |
Number of Positions | 5 | |
Mounting Type | Wiring Harness | |
Termination Style | Quick Connect Terminals (Not Provided) | |
For Use With/Related Products | ISO Relays | |
Features | For 2 Relays |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.19000 | ¥59.19 |
10 | ¥54.92900 | ¥549.29 |
100 | ¥35.91340 | ¥3,591.34 |
1,000 | ¥28.51977 | ¥28,519.77 |