03540506Z | ||
---|---|---|
DigiKey Part Number | F11910-ND | |
Manufacturer | ||
Manufacturer Product Number | 03540506Z | |
Description | RELAY HSG 5 POS WIRING HARNESS | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Relay Housing Wiring Harness | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse/Commercial Vehicle Products | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Housing | |
Number of Positions | 5 | |
Mounting Type | Wiring Harness | |
Termination Style | Quick Connect Terminals (Not Provided) | |
For Use With/Related Products | ISO Relays | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.75000 | ¥49.75 |
40 | ¥36.03075 | ¥1,441.23 |
120 | ¥30.02567 | ¥3,603.08 |
1,000 | ¥23.59153 | ¥23,591.53 |