03540503Z | ||
---|---|---|
DigiKey Part Number | F6243-ND | |
Manufacturer | ||
Manufacturer Product Number | 03540503Z | |
Description | FUSE BLOCK BLADE 120A PANEL MNT | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Fuse Block 120 A 7 Circuit Blade Panel Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.75" L x 0.2" W (19.1mm x 5.1mm) | |
Current Rating (Amps) | 120 A | |
For Use With/Related Products | ||
Fuse Type | Blade | |
Fuseholder Type | Block | |
Number of Circuits | 7 | |
Voltage | - | |
Orientation | - | |
Termination Style | - | |
Contact Material | - | |
Contact Finish | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥93.50000 | ¥93.50 |
10 | ¥86.85500 | ¥868.55 |
100 | ¥56.78970 | ¥5,678.97 |
1,000 | ¥45.09777 | ¥45,097.77 |