03540505Z | ||
---|---|---|
DigiKey Part Number | 03540505Z-ND | |
Manufacturer | ||
Manufacturer Product Number | 03540505Z | |
Description | FUSE BLOCK BLADE 160A PANEL MNT | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Fuse Block 160 A 4 Circuit Blade Panel Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 1.161" L x 0.374" W (29.5mm x 9.5mm) | |
Current Rating (Amps) | 160 A | |
For Use With/Related Products | ||
Fuse Type | Blade | |
Fuseholder Type | Block | |
Number of Circuits | 4 | |
Voltage | - | |
Orientation | - | |
Termination Style | - | |
Contact Material | - | |
Contact Finish | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥80.92000 | ¥80.92 |
10 | ¥75.12500 | ¥751.25 |
100 | ¥49.12000 | ¥4,912.00 |
1,000 | ¥39.00730 | ¥39,007.30 |