C115368-1614B is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Aerospace
In Stock: 0
Unit Price: ¥941.16000
Datasheet

Parametric Equivalent


Littelfuse Aerospace
In Stock: 0
Unit Price: ¥946.27800
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 202
Unit Price: ¥1,015.02000
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: ¥181.07000

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 137
Unit Price: ¥181.07000
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: ¥115.99355
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 16
Unit Price: ¥2,332.52000
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: ¥830.00440
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: ¥1,563.78194
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 9
Unit Price: ¥463.66000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: ¥476.57100
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: ¥476.57100
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: ¥388.37800
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: ¥388.37800
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C115368-1614B

DigiKey Part Number
3963-C115368-1614B-ND
Manufacturer
Manufacturer Product Number
C115368-1614B
Description
CONN D-SUB HD HOUSING PLUG 44POS
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Plug for Male Contacts Housing D-Sub, High Density Connector 44 Position
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Aerospace
Series
Packaging
Bulk
Part Status
Active
Connector Style
D-Sub, High Density
Connector Type
Plug for Male Contacts
Number of Positions
44
Number of Rows
3
Shell Size, Connector Layout
3 (DB, B) High Density
Contact Type
Signal
Mounting Type
Free Hanging (In-Line)
Flange Feature
Housing/Shell (Unthreaded)
Features
-
Primary Material
Metal
Shell Material, Finish
Brass, Gold Plated
Shell Finish Thickness
50µin (1.27µm)
Ingress Protection
-
Operating Temperature
-55°C ~ 125°C
Mating Cycles
-
Dielectric Material
Polyester Thermoplastic, Glass Filled
Color
Natural
Note
Contacts Not Included
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4¥986.51750¥3,946.07