


LTST-C193KFKT-5A | |
|---|---|
DigiKey Part Number | 160-1829-2-ND - Tape & Reel (TR) 160-1829-1-ND - Cut Tape (CT) 160-1829-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-C193KFKT-5A |
Description | LED ORANGE CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Orange 605nm LED Indication - Discrete 2V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LTST-C193KFKT-5A Models |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 130° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 611nm |
Lens Color Colorless | Package / Case 0603 (1608 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.60mm L x 0.80mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.35mm |
Lens Size 1.15mm x 0.80mm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5988030107F | Dialight | 1,486 | 350-2031-1-ND | ¥2.98000 | Similar |
| 5988040107F | Dialight | 15,518 | 350-2032-1-ND | ¥2.15000 | Similar |
| 5988050107F | Dialight | 23,402 | 350-2033-1-ND | ¥2.15000 | Similar |
| LO Q976.01-P2R2-25-1-20-R18 | ams-OSRAM USA INC. | 165,756 | 475-LOQ976.01-P2R2-25-1-20-R18CT-ND | ¥1.08000 | Similar |
| QBLP601-O5 | QT Brightek (QTB) | 2,995 | 1516-QBLP601-O5CT-ND | ¥1.57000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.49000 | ¥1.49 |
| 10 | ¥1.00100 | ¥10.01 |
| 100 | ¥0.69300 | ¥69.30 |
| 500 | ¥0.55160 | ¥275.80 |
| 1,000 | ¥0.50447 | ¥504.47 |
| 2,000 | ¥0.46416 | ¥928.32 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.41985 | ¥2,099.25 |
| 10,000 | ¥0.39207 | ¥3,920.70 |
| 15,000 | ¥0.37781 | ¥5,667.15 |
| 25,000 | ¥0.36168 | ¥9,042.00 |
| 35,000 | ¥0.35207 | ¥12,322.45 |
| 50,000 | ¥0.34270 | ¥17,135.00 |









