


5988040107F | |
|---|---|
DigiKey Part Number | 350-2032-2-ND - Tape & Reel (TR) 350-2032-1-ND - Cut Tape (CT) 350-2032-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5988040107F |
Description | LED YELLOW CLEAR 0603 SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Yellow 592nm LED Indication - Discrete 2.1V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 5988040107F Models |
Category | Lens Size 1.10mm x 0.80mm |
Mfr | Voltage - Forward (Vf) (Typ) 2.1V |
Series | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 140° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Package / Case 0603 (1608 Metric) |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 1.60mm L x 0.80mm W |
Millicandela Rating | Height (Max) 0.70mm |
Lens Style Rectangle with Flat Top | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTST-C193KFKT-5A | LITEON | 1,501 | 160-1829-1-ND | ¥1.49000 | Similar |
| LTST-C193KSKT-5A | LITEON | 133,453 | 160-1831-1-ND | ¥1.49000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.15000 | ¥2.15 |
| 10 | ¥1.47200 | ¥14.72 |
| 100 | ¥1.02880 | ¥102.88 |
| 500 | ¥0.82766 | ¥413.83 |
| 1,000 | ¥0.76101 | ¥761.01 |
| 2,000 | ¥0.70419 | ¥1,408.38 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.64320 | ¥2,572.80 |
| 8,000 | ¥0.60288 | ¥4,823.04 |
| 12,000 | ¥0.58218 | ¥6,986.16 |
| 20,000 | ¥0.55877 | ¥11,175.40 |
| 28,000 | ¥0.54485 | ¥15,255.80 |
| 40,000 | ¥0.53125 | ¥21,250.00 |









