
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Strain Relief | |
For Use With/Related Products | 00 Series Connector | |
Shell Size - Insert | - | |
Material | Thermoplastic Polyurethane (TPU) | |
Features | - | |
Color | Yellow | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.37000 | ¥17.37 |
| 10 | ¥14.74400 | ¥147.44 |
| 25 | ¥13.81680 | ¥345.42 |
| 50 | ¥13.15680 | ¥657.84 |
| 100 | ¥12.52820 | ¥1,252.82 |
| 250 | ¥11.74296 | ¥2,935.74 |
| 500 | ¥11.18228 | ¥5,591.14 |
| 1,000 | ¥10.64874 | ¥10,648.74 |
| 2,500 | ¥9.98236 | ¥24,955.90 |




