
GMA.0B.040.DJ | |
|---|---|
DigiKey Part Number | 1124-1085-ND |
Manufacturer | |
Manufacturer Product Number | GMA.0B.040.DJ |
Description | CONN STRAIN/BEND RELIEF YELLOW |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief Yellow |
Datasheet | Datasheet |
EDA/CAD Models | GMA.0B.040.DJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Strain Relief | |
For Use With/Related Products | 0E, 0K, 0L, 0S Series Connector | |
Shell Size - Insert | - | |
Material | Thermoplastic Polyurethane (TPU) | |
Features | - | |
Color | Yellow | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥43.14000 | ¥43.14 |
| 10 | ¥36.67000 | ¥366.70 |
| 25 | ¥34.36960 | ¥859.24 |
| 50 | ¥32.72640 | ¥1,636.32 |
| 100 | ¥31.16290 | ¥3,116.29 |
| 250 | ¥29.21188 | ¥7,302.97 |
| 500 | ¥27.81836 | ¥13,909.18 |
| 1,000 | ¥26.49140 | ¥26,491.40 |
| 2,500 | ¥24.83466 | ¥62,086.65 |










